text.skipToContent text.skipToNavigation

Manufacturer Part #

ATWINC3400-MR210CA123

2.4 GHz V802.11 b/g/n Network Controller with Integrated Bluetooth 4.0

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 72.2Mbps
Sensitivity: -95dBm
Frequency Range: 2.4GHz
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$11.01
USD
Quantity
Web Price
1+
$11.01
Product Variant Information section