text.skipToContent text.skipToNavigation

Manufacturer Part #

BR-310AC-US

High Performance Gigabit 10/100/1000 Ethernet to 802.11a/b/g/n/ac Wireless LAN

ECAD Model:
Mfr. Name: Silex Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1.3Gbps
RF Band: 2.4GHz/5GHz
Certified: Yes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$352.22
USD
Quantity
Web Price
1
$352.22
2
$319.95
3
$302.46
4
$290.63
5+
$281.78
Product Variant Information section