
NEW
Manufacturer Part #
CMP9010-1C-R
WiFi bgn BT5 BT Mesh PCB Antenna Module
Product Specification Section
CEL CMP9010-1C-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CEL CMP9010-1C-R - Technical Attributes
Attributes Table
Module: | 802.11 a/b/g/n |
Data Rate: | 150Mbps |
Certified: | Yes |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Web Price
600+
$16.14
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount