text.skipToContent text.skipToNavigation

Manufacturer Part #

CYW43012C0WKWBGT

802.11b/g/n 3.3 V 2.4/5 GHz 78 Mbps WiFi / Bluetooth Module

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cypress CYW43012C0WKWBGT - Technical Attributes
Attributes Table
Module: 802.11 a/b/g/n
Data Rate: 72.2Mbps
RF Band: 2.4GHz/5GHz
Certified: Yes
Frequency Range: 20MHz
Package Style:  WLCSP-251
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
260
Multiple Of:
260
Total
$2,327.00
USD
Quantity
Web Price
260+
$8.95
Product Variant Information section