text.skipToContent text.skipToNavigation

Manufacturer Part #

CYW43340XKUBGT

SoC - 802.11a/b/g/n WLAN + Bluetooth

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2037
Product Specification Section
Technical Attributes
Attributes Table
Module: ModuleWLAN-80211abgn
Data Rate: 150Mbps
RF Band: 2.4GHz/5GHz
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$38,850.00
USD
Quantity
Web Price
5,000+
$7.77
Product Variant Information section