text.skipToContent text.skipToNavigation

Manufacturer Part #

CYW4343W1KUBGT

RF System on a Chip - SoC WICED WiFi

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CYW4343W1KUBGT - Technical Attributes
Attributes Table
RF Type: TxRx + MCU
RF Family: Bluetooth, WiFi
Data Rate: 96Mbps
Frequency Range: 2400MHz to 2500MHz
Output Power: 21dBm
Sensitivity: -99.5dBm
RAM Size: 672kB
InterfaceType / Connectivity: I2S/PCM/UART
No of I/O Lines: 5
Supply Voltage: 3V to 4.8V
Receiving Current: 41mA
Transmitting Current: 320mA
Operating Temperature: -30°C to +70°C
Package Style:  WLBGA-74
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$17,750.00
USD
Quantity
Web Price
5,000+
$3.55
Product Variant Information section