text.skipToContent text.skipToNavigation

Manufacturer Part #

EKI-6333AC-2G-A

EKI-6333AC-2G-A Series 802.11 a/b/g/n/ac Concurrent Dual-Band Wi-Fi AP Module

ECAD Model:
Mfr. Name: Advantech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: 802.11 a/b/g/n
Data Rate: 6Mbps
Range: 100m
Certified: Yes
Frequency Range: 2.4GHz
Supply Voltage: 24V
Supply Current: 1A
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -30°C to +80°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$478.50
USD
Quantity
Web Price
1+
$478.50
Product Variant Information section