text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW-49A01A3EF

PAN9320 Stand Alone 2.4GHz 802.11 b/g/n Embedded WiFi Module w/Chip Antenna

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1550
Product Specification Section
Panasonic ENW-49A01A3EF - Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 150Mbps
RF Band: 2.4GHz
Certified: Yes
Sensitivity: -98dBm
Frequency Range: 2.4GHz to 2.484GHz
Supply Voltage: 3V to 3.6V
Supply Current: 430mA
Operating Temp Range: -30°C to +70°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 76
Dimension: 29 x 13.5 x 2.66 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
81
USA:
81
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$19.10
USD
Quantity
Web Price
1
$19.10
5
$18.86
30
$18.59
100
$18.42
250+
$18.19