text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW49D01A1KF

3.6 V 2.4 GHz 150 Mbps -97 dBm WiFi 802.11b/g/n Transceiver Module

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2221
Product Specification Section
Panasonic ENW49D01A1KF - Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 150Mbps
Sensitivity: -97dBm
Frequency Range: 2.4GHz
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
500
Germany (Online Only):
500
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$10.58
USD
Quantity
Web Price
1
$10.58
5
$9.71
30
$8.75
100
$8.10
250+
$7.61