text.skipToContent text.skipToNavigation

Manufacturer Part #

EWM-W157M201E

802.11 a/b/g/n/ac, RTL8821CE, 1T1R, with BT4.2 (Low energy operation) (A-E key)

ECAD Model:
Mfr. Name: Advantech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Advantech EWM-W157M201E - Technical Attributes
Attributes Table
Data Rate: 433.3Mbps
Certified: Yes
Supply Voltage: 3V to 3.3V
Supply Current: 350mA
Operating Temp Range: 0°C to 70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$26.09
USD
Quantity
Web Price
1
$26.09
3
$25.73
5
$25.57
20
$25.13
30+
$24.85
Product Variant Information section