
Manufacturer Part #
JODY-W263-00B
3.3V WiFi 802.11a/b/g/n/ac Bluetooth v5.0 Transceiver Module Antenna Not Included
Product Specification Section
u-blox JODY-W263-00B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox JODY-W263-00B - Technical Attributes
Attributes Table
RF Family: | Bluetooth, WiFi |
Data Rate: | 433Mbps |
Frequency Range: | 2400MHz to 5925MHz |
Output Power: | 19dBm |
Sensitivity: | -97dBm |
InterfaceType / Connectivity: | GPIO/PCM/SDIO/UART |
Supply Voltage: | 1.71V to 5.5V |
Receiving Current: | 87mA |
Transmitting Current: | 242mA |
Operating Temperature: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
$Features & Applications
Host-based multiradio modules with Wi-Fi and Bluetooth
Pricing Section
Global Stock:
500
USA:
500
Factory Lead Time:
28 Weeks
Quantity
Web Price
500+
$17.01
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
Module
Mounting Method:
Surface Mount