text.skipToContent text.skipToNavigation

Manufacturer Part #

LBEE5ZZ1MD-011

802.11b/g/n 3.3 V 2.4 GHz 65 Mbps WiFi / Bluetooth Module

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 65Mbps
RF Band: 2.4GHz
Certified: Yes
Sensitivity: -98dBm
Supply Voltage: 1.65V to 3.6V
Supply Current: 300mA
Operating Temp Range: -30°C to +70°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 104
Moisture Sensitivity Level: 3
Dimension: 21 x 17.5 x 2.3 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,670.00
USD
Quantity
Web Price
500+
$11.34
Product Variant Information section