text.skipToContent text.skipToNavigation

Manufacturer Part #

LBWA1KL1FX-875

LBWA1KL1FX: 3.3 V 2.4 GHz 65 Mbps Type 1FX Surface Mount Wi-Fi Module

Mfr. Name: Murata
Standard Pkg:
Date Code: 1939
Product Specification Section
Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 65Mbps
RF Band: 2.4GHz
Certified: Yes
Sensitivity: -73dBm
Frequency Range: 2.4GHz to 2.484GHz
Supply Voltage: 3V to 4.8V
Supply Current: 260mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 46
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$11.98
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$11.98
50
$9.14
100
$8.71
250
$8.17
500+
$7.79