text.skipToContent text.skipToNavigation

Manufacturer Part #

LBWA1KL1FX-875

LBWA1KL1FX: 3.3 V 2.4 GHz 65 Mbps Type 1FX Surface Mount Wi-Fi Module

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 65Mbps
RF Band: 2.4GHz
Certified: Yes
Sensitivity: -73dBm
Frequency Range: 2.4GHz to 2.484GHz
Supply Voltage: 3V to 4.8V
Supply Current: 260mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 46
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16,200.00
USD
Quantity
Web Price
1,000+
$8.10
Product Variant Information section