
Manufacturer Part #
LILY-W133-10B
LILY-W1 Series 3.6 V 72.2 Mbps 19 dBm WiFi 802.11b/g/n Transceiver Module
Product Specification Section
u-blox LILY-W133-10B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox LILY-W133-10B - Technical Attributes
Attributes Table
Module: | 802.11 b/g/n |
Data Rate: | 72.2Mbps |
RF Band: | 2.4GHz |
Certified: | Yes |
Sensitivity: | -97dBm |
Frequency Range: | 2412MHz to 2472MHz |
Supply Voltage: | 3V to 3.6V |
Supply Current: | 335mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
No of Terminals: | 37 |
Moisture Sensitivity Level: | 4 |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$10.95
5
$10.05
30
$9.06
100
$8.39
250+
$7.88
Product Variant Information section
Available Packaging
Package Qty:
500 per
Package Style:
Module
Mounting Method:
Surface Mount