text.skipToContent text.skipToNavigation

Manufacturer Part #

MRF24WG0MB-I/RM

802.11 b/g Wi-Fi Transceiver Module with U.FL External Antenna Connector

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: ModuleWLAN-80211bgn
Data Rate: 6Mbps to 54Mbps
RF Band: 2.4GHz
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$45.56
USD
Quantity
Web Price
1
$45.56
4
$41.90
10
$39.64
25
$37.50
40+
$36.45
Product Variant Information section