text.skipToContent text.skipToNavigation

Manufacturer Part #

NINA-W132-05B

ESP32, 802.11bgn, metal antenna, u-connectXpress

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Date Code: 2446
Product Specification Section
u-blox NINA-W132-05B - Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 72Mbps
RF Band: 2.4GHz
Certified: Yes
Sensitivity: -96dBm
Frequency Range: 2.4GHz to 2.4835GHz
Supply Voltage: 3V to 3.6V
Supply Current: 170mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 36
Moisture Sensitivity Level: 4
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$11.29
USD
Quantity
Unit Price
1
$11.29
5
$10.37
30
$9.34
100
$8.65
250+
$8.12