
Manufacturer Part #
NORA-W301-00B
NORA-W30 Series BT/WiFi 2.4/5GHz 480Mbps 3-3.6V U.FL - SMD-82
Product Specification Section
u-blox NORA-W301-00B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox NORA-W301-00B - Technical Attributes
Attributes Table
Module: | 802.11 a/b/g/n |
Certified: | Yes |
Operating Temp Range: | -40°C to +105°C |
No of Terminals: | 82 |
Moisture Sensitivity Level: | 4 |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$13.59
5
$12.47
30
$11.23
100
$10.39
250+
$9.76
Product Variant Information section
Available Packaging
Package Qty:
500 per
Package Style:
Module
Mounting Method:
Surface Mount