text.skipToContent text.skipToNavigation

Manufacturer Part #

SX-SDMGN-2830C

802.11b/g/n 2.4 GHz Radio/Baseband Wireless LAN SDIO Module

Mfr. Name: Silex Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: ModuleWLAN-80211bgn
Data Rate: 1Mbps to 54Mbps
RF Band: 2.4GHz
Certified: Yes
Features & Applications

The Silex SX-SDMGN is a single-band 802.11b/g/n SDIO
module that is based on the SX-SDPGN (Qualcomm
Atheros AR6103).
The SX-SDMGN brings 802.11n throughput,
range and power efficiency to portable devices including
patient monitors, printers, handheld terminals and more.

Benefits and Features:

  • IEEE 802.11b/g/n conformity (2.4GHz)
  • Single stream 1 x 1 SISO technology and 20MHz bandwidth
        mode. (Throughput up to 72.2Mbps)
  • Low Power Consumption / Small Form Factor
  • Data rates of 1 - 54 Mbps for 802.11b/g, 7.2 - 72.2 Mbps
  • Supports TDMA/FDMA Bluetooth Coexistence.
        Support SDIO 2.0 as host interface for wireless LAN
  • 40 pin connector
  • Upgrade Path to Dual-Band Solution
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$693.00
USD
Quantity
Web Price
1
$40.44
4
$37.36
15
$34.65
25
$33.66
50+
$32.35
Product Variant Information section