text.skipToContent text.skipToNavigation

Manufacturer Part #

SX-SDMGN-2830C-SP

2.412 - 2.484 GHz 3.3 V 72.2 Mbps 802.11b/g/n SDIO Module 240 x 240 mm

Mfr. Name: Silex Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: ModuleWLAN-80211bgn
Data Rate: 1Mbps to 54Mbps
RF Band: 2.4GHz
Certified: Yes
Features & Applications

The Silex SX-SDPGN (Qualcomm Atheros AR6103) is a third-generation Wireless LAN
solution, featuring 802.11n for portable electronics devices.
Based on the game-changing AR6003 Wireless LAN chip, the SX-SDPGN brings 802.11n throughput, range and power efficiency to portable devices including patient monitors, printers, handheld terminals and more. The SX-SDPGN is a System-in-Package (SiP) designed to be mounted directly on the device PCBA. This design approach minimizes cost by eliminating extra materials (i.e. PCB and connectors) and labor associated with a radio module or card.


Features and Benefits:


•IEEE 802.11b/g/n 2.4 GHz
•Integrated CMOS E‑cient Power Ampli­er (EPA™), LNA
•Adaptive radio biasing for low-power or high-performance modes
•Industry-leading receive sensitivity
•No external EEPROM required for RF calibration
•Integrated RISC processor
•Support for industry standard QoS schemes (802.11e, WMM, WMM-PS)
•Hardware accelerated security, including WAPI (China)
•High RBOM integration enables design flexibility and lowest cost
•Smallest foot print for space constrained devices
•Direct antenna connection eliminates the need for complicated RF tuning and calibration

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$42.97
USD
Quantity
Web Price
1
$42.97
4
$39.52
10
$37.39
25
$35.37
40+
$34.38
Product Variant Information section