text.skipToContent text.skipToNavigation

Manufacturer Part #

SX-ULPGN-2000-SP

Ultra-Low-Power Hostless Wi-Fi IoT Module with 802.11 b/g/n Support ( QCA4010)

Mfr. Name: Silex Technology
Standard Pkg:
Product Variant Information section
Date Code: 2036
Product Specification Section
Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 72.2Mbps
RF Band: 2.4GHz
Certified: Yes
Sensitivity: -95dBm
Frequency Range: 2.412GHz to 2.472GHz
Supply Voltage: 2.97V to 3.63V
Supply Current: 124mA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 46
Mounting Method: Surface Mount
Pricing Section
Stock:
8
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$13.63
USD
Quantity
Web Price
1
$13.63
5
$12.69
25
$11.81
50
$11.45
150+
$10.91
Product Variant Information section