text.skipToContent text.skipToNavigation

Manufacturer Part #

SX-ULPGN-2000-WW-SP

Ultra-Low-Power Hostless Wi-Fi IoT Module with 802.11 b/g/n Support

ECAD Model:
Mfr. Name: Silex Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 72.2Mbps
RF Band: 2.4GHz
Certified: Yes
Sensitivity: -95dBm
Frequency Range: 2.412GHz to 2.472GHz
Supply Voltage: 2.97V to 3.63V
Supply Current: 124mA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 46
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
Total
$151.90
USD
Quantity
Web Price
1
$16.20
4
$15.19
20
$14.11
40
$13.66
125+
$12.96
Product Variant Information section