text.skipToContent text.skipToNavigation

Manufacturer Part #

WF43

802.11 b/g/n 23 dB 100 MHz Standalone IoT Wifi Module 14.6 x 13.5 mm

ECAD Model:
Mfr. Name: Amp'ed RF
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: ModuleWLAN-80211bgn
Data Rate: 65Mbps
RF Band: 2.4GHz
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$10.12
USD
Quantity
Web Price
1
$10.12
10
$9.14
25
$8.77
75
$8.35
150+
$8.10
Product Variant Information section