text.skipToContent text.skipToNavigation

Manufacturer Part #

WYSACVLAY-XZ

115.2 kbps WiFi 802.11/b/g/n Integrated Antenna FCC/Canada/Japan Pre-Certified

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2037
Product Specification Section
Technical Attributes
Attributes Table
Module: 802.11 a/b/g/n
Data Rate: 115.2kbps
Sensitivity: -86dBm
Frequency Range: 2.412GHz to 2.462Hz
Supply Voltage: 3V to 3.6V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: 21.4 x 14 x 2.4 mm
Mounting Method: Surface Mount
Features & Applications
WiFi 802.11/b/g/n, NXP 88MW320, 21.4 x 14 x 2.4 mm, Integrated antenna, FCC / Canada / Japan Pre-certified
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
25
Multiple Of:
840
Total
$337.75
USD
Quantity
Web Price
840+
$13.51
Product Variant Information section