text.skipToContent text.skipToNavigation

Manufacturer Part #

DWM1001

DW1001 Series 6.5 GHz 6.8 Mbps Ultra Wideband Transceiver IC Based Module

Mfr. Name: Decawave
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: 802.15.4
Data Rate: 6.8Mbps
RF Band: 6.5GHz
Certified: Yes
Sensitivity: -98dBm
Frequency Range: 6.24GHz to 6.74GHz
Supply Voltage: 2.8V to 3.6V
Supply Current: 154mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 34
Dimension: 19.1 x 26.2 x 2.6 mm
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products.
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7,565.00
USD
Quantity
Web Price
500+
$15.13
Product Variant Information section