text.skipToContent text.skipToNavigation

Manufacturer Part #

DWM1004C

DW1000 Series 6.5 GHz 6.8 Mbps Ultra Wideband Transceiver IC Based Module

ECAD Model:
Mfr. Name: Qorvo
Standard Pkg:
Date Code: 2036
Product Specification Section
Technical Attributes
Attributes Table
Module: 802.15.4
Data Rate: 6.8Mbps
Frequency Range: 6.5GHz
Supply Voltage: 2.8V to 3.6V
Supply Current: 114mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Features & Applications
For reference, below are related products and accessories.
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
500
Multiple Of:
500
Total
$9,575.00
USD
Quantity
Web Price
500+
$19.15