text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW-C9A21A4EF

PAN4561 2.4 GHz 250 kbps 0 dBm 802.15.4 Module w/ Antenna

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: ModuleWLAN-802154
Data Rate: 250kbps
Range: 30m
RF Band: 2.4GHz
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$8,505.00
USD
Quantity
Web Price
500+
$17.01
Product Variant Information section