text.skipToContent text.skipToNavigation

Manufacturer Part #

LPR2430

LPR2430 Series 250 kbps 2.4 GHz Spread Spectrum 802.15.4 Transceiver Module

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: ModuleWLAN-802154
Data Rate: 250kbps
RF Band: 2.4GHz
Certified: Yes
Mounting Method: Surface Mount
Features & Applications

The LPR2430 is a 2.4 GHz transceiver modules provide a low cost, low-power solution for peer-to-peer, point-to-point and point-to-multipoint wireless designs.

This series of modules provide the flexibility and versatility to serve applications ranging from cable replacements to sensor networks. Based on the IEEE 802.15.4 wireless standard, the LPR2430 Series module is easy to integrate and provides robust wireless communications in applications where full mesh network operation is not required.

Feature and Benefits:

  • Small Size, Light Weight, Low Cost
  • IEEE 802.15.4 Compliant
  • Peer-to-peer, point-to-point and point-to-multipoint wireless systems
  • 1 mW RF Power (also available - extended range versions with 10 to 100 mW RF Power)
  • Sleep Current less than 3 µA
  • Data rate 250 kb/s
  • Analog, Digital and Serial I/O including Analog & Digital I/O binding
  • LPR2430 has Module Pin RF Conn/Antenna (also available - versions with Chip Antenna)
  • Small Size @ 1.0 X 1.05 inches
  • -40 to +85 C Operating Temperature Range
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$24.72
USD
Quantity
Web Price
1+
$24.72
Product Variant Information section