text.skipToContent text.skipToNavigation

Manufacturer Part #

MC13234CHT

Low Cost SoC Remote Control Platform for 2.4 GHz IEEE® 802.15.4 Standard

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: 802.15.4 / ZigBee
Data Rate: 250kbps
RF Band: 2.4GHz
Sensitivity: -93dBm
Frequency Range: 2405MHz to 2480MHz
Supply Voltage: 1.8V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 48
Package Style:  LGA-48
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,300
Multiple Of:
1,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$6,305.00
USD
Quantity
Web Price
1,300+
$4.85
Product Variant Information section