text.skipToContent text.skipToNavigation

Manufacturer Part #

MKW21D256VHA5

MCU 32-Bit Kinetis W ARM Cortex M4 RISC 256 KB Flash 2.5V/3.3V - MAPLGA-63

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: 802.15.4 / ZigBee
Data Rate: 250kbps
RF Band: 2.4GHz
Certified: Yes
Sensitivity: -102dBm
Frequency Range: 2.36GHz to 2.48GHz
Supply Voltage: 1.8V to 3.6V
Supply Current: 17mA
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 56
Moisture Sensitivity Level: 3
Package Style:  LGA-56
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,300
Multiple Of:
1,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$5,330.00
USD
Quantity
Web Price
1,300+
$4.10
Product Variant Information section