text.skipToContent text.skipToNavigation

Manufacturer Part #

MRF24J40MD-I/RM

MRF24J40 Series 2.4 GHz IEEE Std. 802.15.4™RF Transceiver Module

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1627
Product Specification Section
Technical Attributes
Attributes Table
Module: ModuleWLAN-802154
Data Rate: 250kbps
Range: 1219m
RF Band: 2.4GHz
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Stock:
1,284
Minimum Order:
1
Multiple Of:
1
1,440
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$15.90
USD
Quantity
Web Price
1
$15.90
25+
$14.80
Product Variant Information section