text.skipToContent text.skipToNavigation

Manufacturer Part #

MRF24J40MDT-I/RM

MRF24J40 Series 2.4 GHz IEEE Std. 802.15.4™RF Transceiver Module

Mfr. Name: Microchip
Standard Pkg:
Date Code: 2017
Product Specification Section
Technical Attributes
Attributes Table
Module: ModuleWLAN-802154
Data Rate: 250kbps
Range: 1219m
RF Band: 2.4GHz
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
350
Multiple Of:
350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$4,532.50
USD
Quantity
Web Price
350+
$12.95