text.skipToContent text.skipToNavigation

Manufacturer Part #

RF220SU

RF ENGINE THROUGH-HOLE, ATMEGA128RFA1, 2.4GHZ, RPSMA AND U.FL

ECAD Model:
Mfr. Name: Synapse Wireless
Standard Pkg:
Date Code:
Product Specification Section
Synapse Wireless RF220SU - Technical Attributes
Attributes Table
Module: ModuleWLAN-802154
Data Rate: 2Mbps
Range: 4.83km
RF Band: 2.4GHz
Certified: Yes
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$5,074.00
USD
Quantity
Web Price
100+
$50.74