text.skipToContent text.skipToNavigation

Manufacturer Part #

SM220UF1

SM220 Series 2 Mbps 2.4 GHz SMT FEM Amplifier w/ F-Antenna and U.FL Connector

ECAD Model:
Mfr. Name: Synapse Wireless
Standard Pkg:
Date Code: 2025
Product Specification Section
Synapse Wireless SM220UF1 - Technical Attributes
Attributes Table
Module: ModuleWLAN-SNAP
Data Rate: 2Mbps
Range: 4.83km
RF Band: 2.4GHz
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Global Stock:
19
USA:
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$37.75
USD
Quantity
Web Price
1
$37.75
5
$35.58
30
$33.17
100
$31.54
250+
$30.31