text.skipToContent text.skipToNavigation

Manufacturer Part #

450-0103C

TiWi-uB1 Series 3.6 V 2 Mbps 17.4 mA Surface Mount Bluetooth Module

ECAD Model:
Mfr. Name: Laird Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Laird Connectivity 450-0103C - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Max Power Consumption: 17.4mA
Certified: Yes
Sensitivity: -94dBm
Frequency Range: 2379MHz to 2496MHz
Supply Voltage: 2V to 3.6V
Supply Current: 28.1mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 39
Moisture Sensitivity Level: 4
Dimension: 17.9 x 11.6 x 2.2 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$43,050.00
USD
Quantity
Web Price
1,000+
$8.61
Product Variant Information section