text.skipToContent text.skipToNavigation

Manufacturer Part #

450-0177C

SaBLE-x-R2 Module, PCB Trace Antenna, Cut Tape

ECAD Model:
Mfr. Name: Laird Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
Technical Attributes
Attributes Table
Max Power Consumption: 13mA
Certified: Yes
Sensitivity: -102dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 1.8V to 3.8V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 39
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.55
USD
Quantity
Web Price
1
$9.55
10
$8.62
25
$8.27
75
$7.88
150+
$7.64
Product Variant Information section