text.skipToContent text.skipToNavigation

Manufacturer Part #

450-0178R

SaBLE-x-R2™- 2.4 GHz Bluetooth® 5 - Low Energy Module

ECAD Model:
Mfr. Name: Laird Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Max Power Consumption: 13mA
Certified: Yes
Sensitivity: -96dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 1.8V to 3.8V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 39
Moisture Sensitivity Level: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$7,640.00
USD
Quantity
Web Price
1,000+
$7.64
Product Variant Information section