
Manufacturer Part #
453-00090R
Lyra Series - Bluetooth v5.3 PCB Module, Integrated Antenna (Silicon Labs EFR32B
Product Specification Section
Laird Connectivity 453-00090R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Laird Connectivity 453-00090R - Technical Attributes
Attributes Table
Data Rate: | 2Mbps |
Max Power Consumption: | 10.6mA |
Certified: | Yes |
Sensitivity: | -106.7dBm |
Frequency Range: | 2400MHz to 2483.5MHz |
Supply Voltage: | 1.8V to 3.8V |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -40°C to +105°C |
No of Terminals: | 31 |
Moisture Sensitivity Level: | 4 |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52 Weeks
Quantity
Web Price
1,000+
$6.16
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
Module
Mounting Method:
Surface Mount