text.skipToContent text.skipToNavigation

Manufacturer Part #

BC127-APTX-1103708

Bluetooth 4.2 Module with Integrated Antenna

ECAD Model:
Mfr. Name: Sierra Wireless
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 3Mbps
Range: 30m
Max Power Consumption: 15mA
Certified: Yes
Sensitivity: -88dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 3.3V to 4.7V
Supply Current: 15mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 51
Dimension: 11.8 x 18 x 3.2 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29,300.00
USD
Quantity
Web Price
1,000+
$29.30
Product Variant Information section