text.skipToContent text.skipToNavigation

Manufacturer Part #

BL600-SA-32

Bl600 Without Smartbasic and with 32K RAM

ECAD Model:
Mfr. Name: Laird Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1Mbps
Range: 100m
Max Power Consumption: 11.6mA
Certified: Yes
Sensitivity: -91dBm
Frequency Range: 2402MHz to 2480MHz
Supply Voltage: 1.8V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 44
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$928.00
USD
Quantity
Web Price
50
$18.56
100
$15.12
150+
$14.85
Product Variant Information section