text.skipToContent text.skipToNavigation

Manufacturer Part #

BL600-SA

BLE Single Mode Bluetooth v4.0 Module w/ SmartBASIC (Integrated Ant.)

ECAD Model:
Mfr. Name: Laird Connectivity
Standard Pkg:
Date Code: 2029
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1Mbps
Range: 100m
Max Power Consumption: 10.5mA
Certified: Yes
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$735.00
USD
Quantity
Web Price
50
$14.70
100
$12.11
150
$11.90
200+
$11.76