
Manufacturer Part #
BL620-SA
Single Mode BLE Central Role Module featuring smartBASIC (Integrated Antenna)
| |||||||||||
Mfr. Name: | Laird Connectivity | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Data Rate: | 1Mbps |
Certified: | Yes |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
50
$15.60
100
$12.85
150
$12.63
200+
$12.48
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Surface Mount