text.skipToContent text.skipToNavigation

Manufacturer Part #

BL620-US

BL620 Single Mode BLE USB Dongle featuring smartBASIC

ECAD Model:
Mfr. Name: Laird Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1Mbps
Max Power Consumption: 10.5mA
Certified: Yes
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$24.46
USD
Quantity
Web Price
1+
$24.46
Product Variant Information section