text.skipToContent text.skipToNavigation

Manufacturer Part #

BLUENRG-134

Bluetooth® Low Energy Wireless System-on-Chip - WLCSP-34

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2236
Product Specification Section
STMicroelectronics BLUENRG-134 - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Max Power Consumption: 28.8mA
Certified: Yes
Package Style:  WLCSP-34
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
Germany (Online Only):
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$4,650.00
USD
Quantity
Web Price
2,500+
$1.86