text.skipToContent text.skipToNavigation

Manufacturer Part #

BLUENRG-234

BlueNRG-2 Series 3.6 V 2.4 GHz Bluetooth® Low Energy Wireless System-on-Chip

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1825
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1Mbps
Max Power Consumption: 28.8mA
Certified: Yes
Sensitivity: -88dBm
Frequency Range: 2.402GHz to 2.484GHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 34
Package Style:  WLCSP-34
Mounting Method: Surface Mount
Pricing Section
Stock:
46
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2.43
USD
Quantity
Web Price
1
$2.43
50
$2.11
100
$2.05
250
$1.99
500+
$1.94
Product Variant Information section