text.skipToContent text.skipToNavigation

Manufacturer Part #

BM77SPPS3MC2-0007AA

BM77 Series 4.3 V 2.4 GHz -92 dBm SMT Bluetooth® v4.0 Dual Mode Module

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1532
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 3Mbps
Certified: Yes
Supply Voltage: 3.2V to 4.4V
Mounting Method: Surface Mount
Features & Applications

The BM77 is a fully‐certified Bluetooth® Version 4.0 (BR/EDR/LE) module for designers who want to easily add dual mode Bluetooth® wireless capability to their products.

Delivering local connectivity for the Internet of Things (IoT), the BM77 bridges your product to Smart Phones and Tablets for convenient data transfer, control and access to cloud applications.

 Features:

   • Complete, Fully Certified, Embedded 2.4 GHz Bluetooth® Version 4.0 Module
   • Bluetooth Classic (BR/EDR) and Low Energy (LE)
   • Bluetooth SIG Certified
   • Onboard embedded Bluetooth Stack
   • Transparent UART mode for seamless serial data over UART interface
   • Easy to configure with Windows GUI or direct by MCU
   • Firmware can be field upgradable via UART
   • Compact surface mount module: 22 x 12 x 2.4 mm
   • Castellated surface mount pads for easy and reliable host PCB mounting

 Applications:

   • Mobile Point of Sales (mPOS)
   • LED lighting
   • Wearables
   • Digital Sports
   • Fitness Devices
   • Health Care/ Medical
   • Automotive Accessories
   • Home Automation
   • Remote Control Toys

Pricing Section
Stock:
88
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$9.36
USD
Quantity
Web Price
1
$9.36
25
$8.49
100+
$8.06
Product Variant Information section