text.skipToContent text.skipToNavigation

Manufacturer Part #

BT740-SC

Enhanced Class 1 Bluetooth v2.1 Module - u.FL Connector

ECAD Model:
Mfr. Name: Laird Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 2.1Mbps
Range: 1km
Max Power Consumption: 35mA
Certified: Yes
Sensitivity: -87dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 3.3V to 5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 33
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$1,404.00
USD
Quantity
Web Price
50+
$28.08
Product Variant Information section