text.skipToContent text.skipToNavigation

Manufacturer Part #

BT800-ST-01

Bluetooth Modules (802.15.1) BTv4.0 Dual Mode UAR T HCI Module

ECAD Model:
Mfr. Name: Laird Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1918
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 3Mbps
Range: 100m
Max Power Consumption: 74mA
Certified: Yes
Sensitivity: -92dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
80
Multiple Of:
80
Total
$968.00
USD
Quantity
Web Price
80+
$12.10
Product Variant Information section