text.skipToContent text.skipToNavigation

Manufacturer Part #

BT850-SA

BT85x Series 3.6 V 2.48 GHz 3 Mbps Bluetooth v4.2 Dual-Mode USB HCI Module

Mfr. Name: Laird Connectivity
Standard Pkg:
Date Code: 1803
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 3Mbps
Sensitivity: -94dBm
Frequency Range: 2.4GHz
Supply Voltage: 3V to 3.6V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: 12.85 x 8.5 x 2.2 mm
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$9.48
USD
Quantity
Web Price
1
$9.48
10
$8.66
30
$8.30
125
$7.84
300+
$7.58