text.skipToContent text.skipToNavigation

Manufacturer Part #

BT850-SA

BT85x Series 3.6 V 2.48 GHz 3 Mbps Bluetooth v4.2 Dual-Mode USB HCI Module

Product Specification Section
Laird Connectivity BT850-SA - Technical Attributes
Attributes Table
Data Rate: 3Mbps
Sensitivity: -94dBm
Frequency Range: 2.4GHz
Supply Voltage: 3V to 3.6V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: 12.85 x 8.5 x 2.2 mm
Pricing Section
Global Stock:
145
USA:
145
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$16.11
USD
Quantity
Web Price
1
$16.11
15
$14.28
50
$13.47
250
$12.38
1,000+
$11.44